Add To Favorites
Product Overview
Digi-Key Part Number MAX98304EWL+TCT-ND
Quantity Available 4.326
Can ship immediately

Factory Stock ?: 712.500
Manufacturer

Manufacturer Part Number

MAX98304EWL+T

Description IC AMP AUDIO 3.2W MONO D 9WLP
Expanded Description Amplifier IC 1-Channel (Mono) Class D 9-WLP (.96x.96)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.2W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-WLP (.96x.96)
Package / Case 9-WFBGA, WLBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX98304EWL+TCT

15:43:57 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 7,14000 71,40
25 5,74000 143,50
50 5,46000 273,00
100 4,97000 497,00
250 4,76000 1.190,00
500 4,55000 2.275,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98304EWL+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    712.500 - Factory Stock ?
  • Unit Price: 3,43003
  • Digi-Reel® ? : MAX98304EWL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.326 - Immediate
    712.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback