Add To Favorites
Product Overview
Digi-Key Part Number MAX98091ETM+-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX98091ETM+

Description IC CODEC STEREO AUDIO 48TQFN
Expanded Description Audio Interface Serial 48-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX98091
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) -
Number of ADCs / DACs 1 / 1
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.65 V ~ 2 V
Voltage - Supply, Digital 1.08 V ~ 1.98 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:25:39 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,38000 25,38
10 24,11100 241,11
25 21,50240 537,56
50 21,00900 1.050,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98091ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,16314
Send Feedback