Add To Favorites
Product Overview
Digi-Key Part Number MAX9714ETJ+-ND
Quantity Available 345
Can ship immediately

Factory Stock ?: 11.180
Manufacturer

Manufacturer Part Number

MAX9714ETJ+

Description IC AMP AUDIO PWR 8W STER 32TQFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 32-TQFN-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 8W x 2 @ 16 Ohm
Voltage - Supply 10 V ~ 25 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-TQFN-EP (7x7)
Package / Case 32-WQFN Exposed Pad
 
Additional Resources
Standard Package ? 43

07:18:57 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,17000 37,17
10 35,31500 353,15
25 24,78000 619,50
50 23,54100 1.177,05
100 17,92000 1.792,00
250 17,02400 4.256,00
500 15,79732 7.898,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9714ETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,76512
Send Feedback