Add To Favorites
Product Overview
Digi-Key Part Number MAX9703ETJ+-ND
Quantity Available 94
Can ship immediately

Factory Stock ?: 780
Manufacturer

Manufacturer Part Number

MAX9703ETJ+

Description IC AMP AUDIO PWR 18W MONO 32TQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 18W x 1 @ 16 Ohm
Voltage - Supply 10 V ~ 25 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-TQFN-EP (5x5)
Package / Case 32-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 60

04:14:15 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,96000 24,96
10 23,68800 236,88
25 16,63800 415,95
50 15,79200 789,60
100 12,05550 1.205,55
250 11,42100 2.855,25
500 10,57514 5.287,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9703ETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 10,78650
Send Feedback