Add To Favorites
Product Overview
Digi-Key Part Number MAX969EEE+-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX969EEE+

Description IC COMPARTR QUAD PROG REF 16QSOP
Expanded Description Comparator with Voltage Reference Open-Drain, Rail-to-Rail 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 4
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 22µA
CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR
Propagation Delay (Max) 20µs
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

10:08:17 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,45000 23,45
10 22,61000 226,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX969EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 18,34011
Send Feedback