Add To Favorites
Product Overview
Digi-Key Part Number MAX966EUA+-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX966EUA+

Description IC COMPARATOR R-R 8-UMAX
Expanded Description Comparator General Purpose Open-Drain, Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 15mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 10µA
CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR
Propagation Delay (Max) 20µs
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

18:04:34 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,51800 95,18
50 9,44700 472,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX966EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,03706
Send Feedback