Add To Favorites
Product Overview
Digi-Key Part Number MAX965EUA+-ND
Quantity Available 472
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX965EUA+

Description IC COMPARATOR R-R 8-UMAX
Expanded Description Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX965-970
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 15mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 12µA
CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR
Propagation Delay (Max) 20µs
Hysteresis ±1mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

02:53:40 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,58000 15,58
10 14,80500 148,05
50 14,73460 736,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX965EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,74753
Send Feedback