Add To Favorites
Product Overview
Digi-Key Part Number MAX9637AXA+TCT-ND
Quantity Available 2.561
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX9637AXA+T

Description IC OPAMP GP 1.5MHZ RRO SC70-8
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.9 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset 10µV
Current - Supply 36mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.1 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9637AXA+TCT

02:46:28 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,84000 11,84
10 11,13900 111,39
25 8,88320 222,08
50 8,46000 423,00
100 7,82550 782,55
250 7,40252 1.850,63
500 7,12050 3.560,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9637AXA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,35803
  • Digi-Reel® ? : MAX9637AXA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.561 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback