Add To Favorites
Product Overview
Digi-Key Part Number MAX9612AUB+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX9612AUB+

Description IC OP AMP/COMPAR 12BIT 10UMAX
Expanded Description Amplifier, Comparator IC Automotive 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9611,12
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator
Applications Automotive
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

14:32:04 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,88000 128,80
50 12,74000 637,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9612AUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,25224
Send Feedback