Add To Favorites
Product Overview
Digi-Key Part Number MAX953ESA+-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 10.800
Manufacturer

Manufacturer Part Number

MAX953ESA+

Description IC OP AMP SS LP 8-SOIC
Expanded Description Amplifier, Comparator IC Smart Card 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator
Applications Smart Card
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

15:46:06 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,29000 24,29
10 23,07900 230,79
50 22,93760 1.146,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX953ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 21,16296
Send Feedback