Add To Favorites
Product Overview
Digi-Key Part Number MAX941CPA+-ND
Quantity Available 160
Can ship immediately

Factory Stock ?: 14.450
Manufacturer

Manufacturer Part Number

MAX941CPA+

Description IC COMPARATOR R-R 8-DIP
Expanded Description Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch, Shutdown
Number of Elements 1
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

06:50:09 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,14000 21,14
10 20,23000 202,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback