Add To Favorites
Product Overview
Digi-Key Part Number MAX9376EUB+-ND
Quantity Available 133
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

MAX9376EUB+

Description IC TRANSLATOR DUAL 10-UMAX
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9376
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1172 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA -
Voltage - VCCB -
Input Signal CML, HSTL, LVDS, LVPECL; LVDS
Output Signal LVPECL; CML, HSTL, LVDS, LVPECL
Output Type Differential
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

19:05:45 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 83,58000 83,58
10 79,40100 794,01
25 65,45000 1.636,25
50 62,17820 3.108,91
250 60,24928 15.062,32
500 53,46082 26.730,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9376EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 51,32232
Send Feedback