Add To Favorites
Product Overview
Digi-Key Part Number MAX934EPE+-ND
Quantity Available 550
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX934EPE+

Description IC COMP QUAD W/REF 16DIP
Expanded Description Comparator with Voltage Reference CMOS, TTL 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 4
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 8.5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

17:45:54 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,58000 15,58
10 14,80500 148,05
50 14,73460 736,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback