Add To Favorites
Product Overview
Digi-Key Part Number MAX931EPA+-ND
Quantity Available 208
Can ship immediately

Factory Stock ?: 3.950
Manufacturer

Manufacturer Part Number

MAX931EPA+

Description IC COMP DUAL LOW PWR W/REF 8DIP
Expanded Description Comparator with Voltage Reference CMOS, TTL 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 4µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

18:40:48 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,73000 23,73
10 22,54700 225,47
50 22,40140 1.120,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback