Add To Favorites
Product Overview
Digi-Key Part Number MAX931CUA+-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX931CUA+

Description IC COMP SNGL LOW PWR W/REF 8UMAX
Expanded Description Comparator with Voltage Reference CMOS, TTL 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 4µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

22:55:51 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,27000 18,27
10 17,35300 173,53
50 17,22560 861,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX931CUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 16,53624
Send Feedback