Add To Favorites
Product Overview
Digi-Key Part Number MAX9276AGTN/V+-ND
Quantity Available 0

Factory Stock ?: 520
Manufacturer

Manufacturer Part Number

MAX9276AGTN/V+

Description IC DESERIALIZER GMSL 3.12GBPS
Expanded Description 3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAX9276A,80A
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Deserializer
Data Rate 3.12Gbps
Input Type CML
Output Type CMOS
Number of Inputs 1
Number of Outputs 32
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260

07:44:27 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,96000 78,96
10 75,01200 750,12
25 50,76000 1.269,00
50 48,22200 2.411,10
100 33,76950 3.376,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9276AGTN/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 88,61892
Send Feedback