Add To Favorites
Product Overview
Digi-Key Part Number MAX9202ESD+-ND
Quantity Available 223
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX9202ESD+

Description IC COMPARATOR LP 14-SOIC
Expanded Description Comparator with Latch TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9201-03
Part Numbering System
Other Related Documents Automotive Product Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 2
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.75 V ~ 10.5 V, ±2.375 V ~ 5.75 V
Voltage - Input Offset (Max) 4mV @ ±5V
Current - Input Bias (Max) 5µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 4mA, 3mA, 1.5mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

16:00:07 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,41000 23,41
10 22,49000 224,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9202ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 25.000 - Factory Stock ?
  • Unit Price: 21,15000
Send Feedback