Add To Favorites
Product Overview
Digi-Key Part Number MAX9180EXT+TCT-ND
Quantity Available 2.197
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX9180EXT+T

Description IC REDRIVER LVDS 1CH SC70-6
Expanded Description Buffer, ReDriver 1 Channel 400Mbps SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9180
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input LVDS
Output LVDS
Data Rate (Max) 400Mbps
Number of Channels 1
Delay Time 2.0ns
Signal Conditioning -
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9180EXT+TCT

18:05:36 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,68000 43,68
10 41,23000 412,30
25 32,97000 824,25
50 31,36000 1.568,00
100 28,84000 2.884,00
250 27,37000 6.842,50
500 26,39014 13.195,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9180EXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 19,81006
  • Digi-Reel® ? : MAX9180EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.197 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback