Add To Favorites
Product Overview
Digi-Key Part Number MAX9129EUE+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 96
Manufacturer

Manufacturer Part Number

MAX9129EUE+

Description IC DRVR QUAD LVDS 16-TSSOP
Expanded Description 4/0 Driver LVDS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 200Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

06:08:40 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,61000 51,61
10 48,99800 489,98
25 40,39640 1.009,91
50 38,35200 1.917,60
250 37,22428 9.306,07
500 32,99428 16.497,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9129EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 31,65467
Send Feedback