Add To Favorites
Product Overview
Digi-Key Part Number MAX9121EUE+-ND
Quantity Available 817
Can ship immediately

Factory Stock ?: 1.344
Manufacturer

Manufacturer Part Number

MAX9121EUE+

Description IC RCVR QUAD LVDS 16-TSSOP
Expanded Description 0/4 Receiver LVDS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 1,96000
  • CKN10291CT-ND
Additional Resources
Standard Package ? 96

08:45:25 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,36000 31,36
10 29,82000 298,20
25 24,57000 614,25
50 23,31000 1.165,50
250 22,61000 5.652,50
500 20,09014 10.045,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9121EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 19,27800
Send Feedback