Add To Favorites
Product Overview
Digi-Key Part Number MAX9117EXK+TCT-ND
Quantity Available 8.450
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX9117EXK+T

Description IC COMPARATOR BTR SC70-5
Expanded Description Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 1.6µA
CMRR, PSRR (Typ) 80dB PSRR
Propagation Delay (Max) 40µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9117EXK+TCT

01:52:34 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,44000 15,44
10 14,59400 145,94
25 11,63240 290,81
50 11,06860 553,43
100 10,22250 1.022,25
250 9,65852 2.414,63
500 9,30600 4.653,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9117EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 6,97953
  • Digi-Reel® ? : MAX9117EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.450 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback