Add To Favorites
Product Overview
Digi-Key Part Number MAX907ESA+-ND
Quantity Available 476
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX907ESA+

Description IC COMPAR HS DUAL 8-SOIC
Expanded Description Comparator General Purpose TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX907,909
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.3µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 50ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

17:07:46 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,32000 19,32
10 18,61200 186,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX907ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,10006
Send Feedback