Add To Favorites
Product Overview
Digi-Key Part Number MAX9031AUK+TCT-ND
Quantity Available 9.723
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX9031AUK+T

Description IC COMPARATOR VOLT SGL SOT23-5
Expanded Description Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.008µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 55µA
CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR
Propagation Delay (Max) 228ns
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:04:16 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 6,27500 62,75
25 5,00560 125,14
50 4,79400 239,70
100 4,37100 437,10
250 4,15952 1.039,88
500 4,01850 2.009,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9031AUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 3,03153
  • Digi-Reel® ? : MAX9031AUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.723 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback