Add To Favorites
Product Overview
Digi-Key Part Number MAX9030AXT+TCT-ND
Quantity Available 5.636
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9030AXT+T

Description IC COMPARATOR SGL SC70-6
Expanded Description Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.008µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 55µA
CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR
Propagation Delay (Max) 228ns
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names MAX9030AXT+TCT

21:29:54 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,36000 5,36
10 5,00600 50,06
25 4,01840 100,46
50 3,80700 190,35
100 3,52500 352,50
250 3,31352 828,38
500 3,24300 1.621,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9030AXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,39700
  • Digi-Reel® ? : MAX9030AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback