Add To Favorites
Product Overview
Digi-Key Part Number MAX9030AUT+TCT-ND
Quantity Available 6.355
Can ship immediately

Factory Stock ?: 50.000
Manufacturer

Manufacturer Part Number

MAX9030AUT+T

Description IC COMPARATOR SGL SOT23-6
Expanded Description Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.008µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 55µA
CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR
Propagation Delay (Max) 228ns
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9030AUT+TCT

16:49:02 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 4,99800 49,98
25 3,99840 99,96
50 3,79820 189,91
100 3,49860 349,86
250 3,31884 829,71
500 3,19872 1.599,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9030AUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    50.000 - Factory Stock ?
  • Unit Price: 2,39904
  • Digi-Reel® ? : MAX9030AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.355 - Immediate
    50.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback