Add To Favorites
Product Overview
Digi-Key Part Number MAX9012EUA+-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9012EUA+

Description IC COMP LOW PWR SNGL TTL 8UMAX
Expanded Description Comparator General Purpose TTL 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9010-13
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Voltage - Input Offset (Max) 3mV @ 5.5V
Current - Input Bias (Max) 0.5µA @ 5V
Current - Output (Typ) 40mA
Current - Quiescent (Max) 4.2mA
CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR
Propagation Delay (Max) 9ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

02:21:15 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,54000 15,54
10 14,91000 149,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9012EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 12,76632
Send Feedback