Add To Favorites
Product Overview
Digi-Key Part Number MAX9011EUT+TCT-ND
Quantity Available 1.363
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX9011EUT+T

Description IC COMPARATOR TTL SOT23-6
Expanded Description Comparator with Latch TTL SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9010-13
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 0.5µA @ 5V
Current - Output (Typ) 40mA
Current - Quiescent (Max) 2.1mA
CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR
Propagation Delay (Max) 9ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9011EUT+TCT

21:25:43 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,13000 18,13
10 17,15000 171,50
25 13,72000 343,00
50 13,02000 651,00
100 11,97000 1.197,00
250 11,41000 2.852,50
500 10,99000 5.495,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9011EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 8,26003
  • Digi-Reel® ? : MAX9011EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.363 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback