Add To Favorites
Product Overview
Digi-Key Part Number MAX9010EXT+TCT-ND
Quantity Available 4.382
Can ship immediately

Factory Stock ?: 22.500
Manufacturer

Manufacturer Part Number

MAX9010EXT+T

Description IC COMPARATOR TTL SC70-6
Expanded Description Comparator General Purpose TTL SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 0.5µA @ 5V
Current - Output (Typ) 40mA
Current - Quiescent (Max) 2.1mA
CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR
Propagation Delay (Max) 9ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names MAX9010EXT+TCT

20:40:05 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 16,06500 160,65
25 12,85200 321,30
50 12,20940 610,47
100 11,24550 1.124,55
250 10,66716 2.666,79
500 10,28160 5.140,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9010EXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 7,71120
  • Digi-Reel® ? : MAX9010EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.382 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback