Add To Favorites
Product Overview
Digi-Key Part Number MAX9004EUB+-ND
Quantity Available 757
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX9004EUB+

Description IC OP AMP LP HI SPEED 10-UMAX
Expanded Description Amplifier, Comparator, Reference IC Smart Card 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Smart Card
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

07:29:55 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,34000 23,34
10 22,13700 221,37
50 21,99600 1.099,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9004EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 21,15000
Send Feedback