Add To Favorites
Product Overview
Digi-Key Part Number MAX9004ESD+-ND
Quantity Available 295
Can ship immediately

Factory Stock ?: 6.600
Manufacturer

Manufacturer Part Number

MAX9004ESD+

Description IC OP AMP LP HI SPEED 14-SOIC
Expanded Description Amplifier, Comparator, Reference IC Smart Card 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9000-05
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Smart Card
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

22:02:34 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,17000 23,17
10 22,00800 220,08
50 21,86660 1.093,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9004ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,90592
Send Feedback