Add To Favorites
Product Overview
Digi-Key Part Number MAX8934DETI+-ND
Quantity Available 72
Can ship immediately

Factory Stock ?: 24.900
Manufacturer

Manufacturer Part Number

MAX8934DETI+

Description IC BATTERY CHARGER DUAL 28WQFN
Expanded Description Charger IC Lithium-Ion/Polymer 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Smart Power Selector™
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Voltage
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.6V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 75

04:51:21 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,32000 40,32
10 38,30400 383,04
25 26,88000 672,00
50 25,53600 1.276,80
100 19,46000 1.946,00
250 18,48700 4.621,75
500 17,13600 8.568,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8934DETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,05046
Send Feedback