Add To Favorites
Product Overview
Digi-Key Part Number MAX8887EZK33+TCT-ND
Quantity Available 6.417
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX8887EZK33+T

Description IC REG LDO 3.3V 0.3A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.15V @ 300mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 420mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8887EZK33+TCT

23:07:00 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,10000 14,10
10 13,32500 133,25
25 10,64560 266,14
50 10,08160 504,08
100 9,30600 930,60
250 8,81252 2.203,13
500 8,53050 4.265,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8887EZK33+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 6,41550
  • Digi-Reel® ? : MAX8887EZK33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.417 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback