Add To Favorites
Product Overview
Digi-Key Part Number MAX8881EUT18+TCT-ND
Quantity Available 2.578
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8881EUT18+T

Description IC REG LDO 1.8V 0.2A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 200mA
Voltage - Dropout (Typical) 0.1V @ 50mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 12 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8881EUT18+TCT

04:15:40 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,35000 14,35
10 13,56600 135,66
25 10,85280 271,32
50 10,30960 515,48
100 9,49620 949,62
250 9,00788 2.251,97
500 8,68224 4.341,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8881EUT18+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,51168
  • Digi-Reel® ? : MAX8881EUT18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback