Add To Favorites
Product Overview
Digi-Key Part Number MAX8869EUE10+-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 960
Manufacturer

Manufacturer Part Number

MAX8869EUE10+

Description IC REG LDO 1V/ADJ 1A 16TSSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1V, 0.8 V ~ 5 V 1A 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1V, 0.8 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.7 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

04:24:33 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,60000 46,60
10 44,27400 442,74
25 32,28920 807,23
50 30,66760 1.533,38
100 21,50250 2.150,25
250 21,29100 5.322,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8869EUE10+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 18,11850
Send Feedback