Add To Favorites
Product Overview
Digi-Key Part Number MAX8842ELT+TCT-ND
Quantity Available 4.817
Can ship immediately

Factory Stock ?: 72.500
Manufacturer

Manufacturer Part Number

MAX8842ELT+T

Description IC REG LDO ADJ 0.15A 6UDFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 4.5 V 150mA 6-uDFN (1.5x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 4.5 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.12V @ 120mA
Number of Regulators 1
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:24:11 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,60100 86,01
25 6,90920 172,73
50 6,55660 327,83
100 6,06300 606,30
250 5,71052 1.427,63
500 5,49900 2.749,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8842ELT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    72.500 - Factory Stock ?
  • Unit Price: 4,15953
  • Digi-Reel® ? : MAX8842ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.817 - Immediate
    72.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback