Add To Favorites
Product Overview
Digi-Key Part Number MAX8677CETG+-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8677CETG+

Description IC USB/AC ADP CHARGER 24-TQFN
Expanded Description Charger IC Lithium-Ion 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Smart Power Selector™
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Voltage
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.6V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
  • EP5357LUI - Altera | 544-2869-1-ND DigiKey Electronics
  • EP5357LUI
  • Altera
  • DC/DC CONVERTER 0.6-5.2V 3W
  • Unit Price 18,54000
  • 544-2869-1-ND
Additional Resources
Standard Package ? 75

05:05:15 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,92000 38,92
10 36,94200 369,42
25 25,94400 648,60
50 24,67500 1.233,75
100 18,75300 1.875,30
250 17,83652 4.459,13
500 16,56764 8.283,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8677CETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,49711
Send Feedback