Add To Favorites
Product Overview
Digi-Key Part Number MAX8535EUA+-ND
Quantity Available 223
Can ship immediately

Factory Stock ?: 3.150
Manufacturer

Manufacturer Part Number

MAX8535EUA+

Description IC OR CTRLR N+1 8UMAX
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 200ns
Current - Output (Max) -
Current - Supply 2mA
Voltage - Supply 8 V ~ 14 V
Applications Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

02:15:38 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,84000 42,84
10 40,67000 406,70
25 29,68000 742,00
50 28,21000 1.410,50
100 19,81000 1.981,00
250 19,67000 4.917,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8535EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 16,62192
Send Feedback