Add To Favorites
Product Overview
Digi-Key Part Number MAX840ISA+-ND
Quantity Available 221
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

MAX840ISA+

Description IC BIAS GAASFET REG 8-SOIC
Expanded Description - Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Charge Pump, Cellular Telephone Transmitter
Voltage - Input 2.5 V ~ 10 V
Number of Outputs 1
Voltage - Output -2V, -0.5 V ~ -9.4 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

23:32:00 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,34000 32,34
10 30,72300 307,23
25 21,56000 539,00
50 20,48200 1.024,10
100 15,61000 1.561,00
250 14,82964 3.707,41
500 13,74450 6.872,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX840ISA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,79448
Send Feedback