Add To Favorites
Product Overview
Digi-Key Part Number MAX822SUS+TCT-ND
Quantity Available 3.064
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX822SUS+T

Description IC MONITOR VOLT MPU SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX822SUS+TCT

20:40:12 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,27000 23,27
10 21,92600 219,26
25 17,55440 438,86
50 16,63800 831,90
100 15,36900 1.536,90
250 14,59352 3.648,38
500 14,02950 7.014,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX822SUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 10,50458
  • Digi-Reel® ? : MAX822SUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.064 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback