Add To Favorites
Product Overview
Digi-Key Part Number MAX8216CSD+-ND
Quantity Available 599
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX8216CSD+

Description IC MONITOR VOLT MPU 14-SOIC
Expanded Description Supervisor Open Drain or Open Collector 5 Channel 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset -
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold ±5V, ±15V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

20:04:20 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,45000 47,45
10 45,05000 450,50
25 32,85320 821,33
50 31,23160 1.561,58
100 21,85500 2.185,50
250 21,78452 5.446,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8216CSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 18,54164
Send Feedback