Add To Favorites
Product Overview
Digi-Key Part Number MAX8215ESD+-ND
Quantity Available 317
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX8215ESD+

Description IC MONITOR VOLT MPU 14-SOIC
Expanded Description Supervisor Open Drain or Open Collector 5 Channel 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX8215,16
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1178 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset -
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold ±5V, ±12V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

10:06:26 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,30000 64,30
10 61,05300 610,53
25 44,55600 1.113,90
50 42,30000 2.115,00
100 29,68050 2.968,05
250 29,46928 7.367,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8215ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,43217
Send Feedback