Add To Favorites
Product Overview
Digi-Key Part Number MAX8213ACSE+-ND
Quantity Available 473
Can ship immediately

Factory Stock ?: 18.350
Manufacturer

Manufacturer Part Number

MAX8213ACSE+

Description IC MONITOR VOLT MPU 16-SOIC
Expanded Description Supervisor Open Drain or Open Collector 5 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

21:35:31 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,62000 74,62
10 70,88900 708,89
25 51,66000 1.291,50
50 49,07700 2.453,85
100 34,44000 3.444,00
250 34,18268 8.545,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8213ACSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 22.500 - Factory Stock ?
  • Unit Price: 21,67903
Send Feedback