Add To Favorites
Product Overview
Digi-Key Part Number MAX8212ESA+-ND
Quantity Available 572
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

MAX8212ESA+

Description IC MONITOR VOLT MPU 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

09:47:44 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,91000 33,91
10 32,21900 322,19
25 23,47640 586,91
50 22,27800 1.113,90
100 15,65100 1.565,10
250 15,58052 3.895,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8212ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 22,63056
Send Feedback