Add To Favorites
Product Overview
Digi-Key Part Number MAX8212CPA+-ND
Quantity Available 165
Can ship immediately

Factory Stock ?: 17.200
Manufacturer

Manufacturer Part Number

MAX8212CPA+

Description IC V-MONITOR W/PROG DETEC 8-DIP
Expanded Description Supervisor Open Drain or Open Collector Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

07:13:06 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,07000 35,07
10 33,32000 333,20
25 24,29000 607,25
50 23,10000 1.155,00
100 16,17000 1.617,00
250 16,10000 4.025,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback