Add To Favorites
Product Overview
Digi-Key Part Number MAX814TCSA+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 3.900
Manufacturer

Manufacturer Part Number

MAX814TCSA+

Description IC SUPERVISOR MPU LP 8SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.03V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

11:29:36 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 140,44000 140,44
10 133,38600 1.333,86
25 97,21960 2.430,49
50 92,35500 4.617,75
100 64,86000 6.486,00
250 64,29628 16.074,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX814TCSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 37,78803
Send Feedback