Add To Favorites
Product Overview
Digi-Key Part Number MAX813LEPA+-ND
Quantity Available 0

Factory Stock ?: 5.350
Manufacturer

Manufacturer Part Number

MAX813LEPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:34:54 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,90000 39,90
10 37,87000 378,70
25 27,58000 689,50
50 26,18000 1.309,00
100 18,41000 1.841,00
250 18,27000 4.567,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback