Add To Favorites
Product Overview
Digi-Key Part Number MAX813LCPA+-ND
Quantity Available 370
Can ship immediately

Factory Stock ?: 6.750
Manufacturer

Manufacturer Part Number

MAX813LCPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:29:11 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,43000 31,43
10 29,86200 298,62
25 21,77000 544,25
50 20,68220 1.034,11
100 14,49000 1.449,00
250 14,36932 3.592,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback