Add To Favorites
Product Overview
Digi-Key Part Number MAX811REUS+TCT-ND
Quantity Available 5.891
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX811REUS+T

Description IC MPU V-MONITOR 2.63V SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
  • EPCS1SI8N - Altera | 544-1242-5-ND DigiKey Electronics
  • EPCS1SI8N
  • Altera
  • IC CONFIG DEVICE 1MBIT 8SOIC
  • Unit Price 28,34000
  • 544-1242-5-ND
Additional Resources
Standard Package ? 1
Other Names MAX811REUS+TCT

11:23:00 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,49000 22,49
10 21,22100 212,21
25 16,99040 424,76
50 16,14460 807,23
100 14,87550 1.487,55
250 14,10000 3.525,00
500 13,60650 6.803,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX811REUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 10,15208
  • Digi-Reel® ? : MAX811REUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.391 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback