Add To Favorites
Product Overview
Digi-Key Part Number MAX811MEUS+TCT-ND
Quantity Available 7.474
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX811MEUS+T

Description IC VOLT MON W/RESET SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX811MEUS+TCT

17:51:28 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,33000 22,33
10 21,07000 210,70
25 16,87000 421,75
50 16,03000 801,50
100 14,77000 1.477,00
250 14,00000 3.500,00
500 13,51000 6.755,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX811MEUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 10,11024
  • Digi-Reel® ? : MAX811MEUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.474 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback