Add To Favorites
Product Overview
Digi-Key Part Number MAX810LEUR+TCT-ND
Quantity Available 4.327
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX810LEUR+T

Description IC RESET CIRC MPU SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX810LEUR+TCT

01:12:07 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,89000 22,89
10 21,63000 216,30
25 17,29000 432,25
50 16,38000 819,00
100 15,12000 1.512,00
250 14,35000 3.587,50
500 13,79000 6.895,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX810LEUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 10,36728
  • Digi-Reel® ? : MAX810LEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.327 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MAX810LEUR+T10-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback